ams OSRAM2 V Green LED SMD, TOPLED E1608 KG DELMS1.22-PHQI-24-E6L6
- RS Stock No.:
- 203-4958
- Mfr. Part No.:
- KG DELMS1.22-PHQI-24-E6L6
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 203-4958
- Mfr. Part No.:
- KG DELMS1.22-PHQI-24-E6L6
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Series | TOPLED E1608 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Series TOPLED E1608 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands its low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proven package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, colourless clear resin
Chip technology: InGaAlP
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 570 nm ( green)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Chip technology: InGaAlP
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 570 nm ( green)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
