ams OSRAM3.41 V White LED SMD, Compact PL KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H
- RS Stock No.:
- 197-3281
- Mfr. Part No.:
- KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 197-3281
- Mfr. Part No.:
- KW CELMM1.TG-S3SA-ebvFfcbB46-8F8H
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.41 V | |
| Series | Compact PL | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.41 V | ||
Series Compact PL | ||
- COO (Country of Origin):
- MY
The OSLON Boost HM utilizes high current capability of the latest chip generation in a special package for good thermal behaviour. The LED is characterized by a high luminance of up to 255 cd / mm² and a high luminous flux. This LED is suitable as a powerful light source for ultra-slim headlamp designs.
Ceramic package with electrically isolated thermal pad
Outstanding heat dissipation via internals design structures
Automotive-grade product
Outstanding heat dissipation via internals design structures
Automotive-grade product
