ams OSRAM3.2 V White LED 1010 SMD, OSLON® Pure 1010 GW VJLPE1.CM-KSLU-A333-1
- RS Stock No.:
- 196-1103
- Mfr. Part No.:
- GW VJLPE1.CM-KSLU-A333-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 196-1103
- Mfr. Part No.:
- GW VJLPE1.CM-KSLU-A333-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 1010 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 (Typ.) ° | |
| Luminous Flux | 85 → 115 lm | |
| Lens Shape | Square | |
| Forward Current | 700mA | |
| Colour Temperature | 5000K | |
| Series | OSLON® Pure 1010 | |
| Dimensions | 1.07 x 1.07 x 0.19mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 1010 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Number of Pins 2 | ||
Viewing Angle 120 (Typ.) ° | ||
Luminous Flux 85 → 115 lm | ||
Lens Shape Square | ||
Forward Current 700mA | ||
Colour Temperature 5000K | ||
Series OSLON® Pure 1010 | ||
Dimensions 1.07 x 1.07 x 0.19mm | ||
- COO (Country of Origin):
- MY
Compact high power chip-scale package LED with high performance, superior robustness and long lifetime.
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 2700K - 5000K
CRI: 90 (min.)
Luminous Flux: typ. 83 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 85 lm/W @ 3000 K, 85 °C
Application
Downlights/Spotlights
colour temperature: 2700K - 5000K
CRI: 90 (min.)
Luminous Flux: typ. 83 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 85 lm/W @ 3000 K, 85 °C
Application
Downlights/Spotlights
