ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS1.EM-H2H6-XX55-1-65-R33
- RS Stock No.:
- 194-6363
- Mfr. Part No.:
- GW JELMS1.EM-H2H6-XX55-1-65-R33
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 194-6363
- Mfr. Part No.:
- GW JELMS1.EM-H2H6-XX55-1-65-R33
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Luminous Flux | 30 → 38 lm | |
| Dimensions | 4 x 1.45 x 0.65mm | |
| Colour Temperature | 4000K | |
| Series | DURIS® E 4014 | |
| Lens Finish | Diffused | |
| Forward Current | 120mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Luminous Flux 30 → 38 lm | ||
Dimensions 4 x 1.45 x 0.65mm | ||
Colour Temperature 4000K | ||
Series DURIS® E 4014 | ||
Lens Finish Diffused | ||
Forward Current 120mA | ||
- COO (Country of Origin):
- CN
DURIS E 4014 is a low-power LED package that comes in an industry standard footprint of 4014. Its compact footprint promises high efficacy and brightness which is ideal for indoor lighting applications. Perfectly suited for slim design luminaires as well as linear edge fixtures.
Package: white SMT package, coloured diffused silicone resin
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 33 lm @ 4000K
Luminous efficacy: typ. 178 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 33 lm @ 4000K
Luminous efficacy: typ. 178 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights
