ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS1.EM-H1H4-XX57-1-65-R33

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-6362
Mfr. Part No.:
GW JELMS1.EM-H1H4-XX57-1-65-R33
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Luminous Flux

29 → 35 lm

Lens Finish

Diffused

Forward Current

120mA

Dimensions

4 x 1.45 x 0.65mm

Series

DURIS® E 4014

Colour Temperature

3000K

COO (Country of Origin):
CN
DURIS E 4014 is a low-power LED package that comes in an industry standard footprint of 4014. It’s compact footprint promises high efficacy and brightness which is ideal for indoor lighting applications. Perfectly suited for slim design luminaires as well as linear edge fixtures.

Package: white SMT package, coloured diffused silicone resin
colour temperature: 2700K - 6500K
CRI: 80 (min.)
Luminous Flux: typ. 33 lm @ 4000K
Luminous efficacy: typ. 178 lm/W @ 4000K
Applications
Area Lights
Downlights/Spotlights

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy