ams OSRAM2.25 V Red LED PLCC SMD, TOPLED LH T6MF-GGHH-1-E3L3
- RS Stock No.:
- 187-6146
- Mfr. Part No.:
- LH T6MF-GGHH-1-E3L3
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 187-6146
- Mfr. Part No.:
- LH T6MF-GGHH-1-E3L3
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.25 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 645 nm | |
| Dimensions | 3 x 3.4 x 2.1mm | |
| Series | TOPLED | |
| Forward Current | 50mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.25 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 645 nm | ||
Dimensions 3 x 3.4 x 2.1mm | ||
Series TOPLED | ||
Forward Current 50mA | ||
- COO (Country of Origin):
- MY
TOPLED Black is especially designed for sensor systems. The black package offers premium contrast.
Package: black PLCC-2 package, colourless resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
colour: λ centroid = 657 nm (hyper red)
Corrosion Robustness Class: 3B
Applications
Electronic Equipment
Industrial Automation (Machine controls, Light barriers, Vision controls)
Safety systems and CCTV
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
colour: λ centroid = 657 nm (hyper red)
Corrosion Robustness Class: 3B
Applications
Electronic Equipment
Industrial Automation (Machine controls, Light barriers, Vision controls)
Safety systems and CCTV
