Osram Opto2.95 V White LED SMT SMD, OSCONIQ S 3030 GW QSLM31.QM-H1HV-XX55-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-5152
Mfr. Part No.:
GW QSLM31.QM-H1HV-XX55-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

28.5 → 43.5 lm

Forward Current

180mA

Lens Finish

Diffused

Series

OSCONIQ S 3030

Colour Temperature

4000K

Dimensions

3 x 3 x 0.65mm

COO (Country of Origin):
MY
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.

Package: white SMT package, Coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 4000K
CRI: 90 (min.)
ESD: 8 kV
Luminous Flux: typ. 31 lm @ 3000 K
Luminous efficacy: typ. 173 lm/W @ 3000 K
Applications
Area Lights
Downlights/Spotlights
Lamp Retrofits
Office