Osram Opto6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.PM-LYL1-XX53-1-150-R18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-5143
Mfr. Part No.:
GW QSLR31.PM-LYL1-XX53-1-150-R18
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

145 → 160 lm

Forward Current

200mA

Dimensions

3 x 3 x 0.65mm

Lens Finish

Diffused

Colour Temperature

5000K

Series

OSCONIQ S 3030

COO (Country of Origin):
CN
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.