ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.PM-LXLZ-XX57-1-150-R18

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-5140
Mfr. Part No.:
GW QSLR31.PM-LXLZ-XX57-1-150-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

140 → 155 lm

Dimensions

3 x 3 x 0.65mm

Lens Finish

Diffused

Series

OSCONIQ S 3030

Forward Current

200mA

Colour Temperature

3000K

COO (Country of Origin):
CN
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.