ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.EM-LWLY-XX55-1-150-R18
- RS Stock No.:
- 187-5137
- Mfr. Part No.:
- GW QSLR31.EM-LWLY-XX55-1-150-R18
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 187-5137
- Mfr. Part No.:
- GW QSLR31.EM-LWLY-XX55-1-150-R18
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 135 → 150 lm | |
| Series | OSCONIQ S 3030 | |
| Colour Temperature | 4000K | |
| Forward Current | 200mA | |
| Lens Finish | Diffused | |
| Dimensions | 3 x 3 x 0.65mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 135 → 150 lm | ||
Series OSCONIQ S 3030 | ||
Colour Temperature 4000K | ||
Forward Current 200mA | ||
Lens Finish Diffused | ||
Dimensions 3 x 3 x 0.65mm | ||
- COO (Country of Origin):
- CN
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.
Package: white SMT package, Coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 6500K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux: typ. 137 lm @ 3000 K
Luminous efficacy: typ. 143 lm/W @ 3000 K
Applications
Area Lights
Highbay Industrial
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 6500K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux: typ. 137 lm @ 3000 K
Luminous efficacy: typ. 143 lm/W @ 3000 K
Applications
Area Lights
Highbay Industrial
