ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.EM-LWLY-XX55-1-150-R18

Stock information currently inaccessible
RS Stock No.:
187-5124
Mfr. Part No.:
GW QSLR31.EM-LWLY-XX55-1-150-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

135 → 150 lm

Forward Current

200mA

Dimensions

3 x 3 x 0.65mm

Colour Temperature

4000K

Series

OSCONIQ S 3030

Lens Finish

Diffused

COO (Country of Origin):
CN
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.

Package: white SMT package, Coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 6500K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux: typ. 137 lm @ 3000 K
Luminous efficacy: typ. 143 lm/W @ 3000 K
Applications
Area Lights
Highbay Industrial