ams OSRAM3.2 V White LED 1010 SMD, OSLON Pure 1010 GW VJLPE1.EM-K2K3-A333-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-2139
Mfr. Part No.:
GW VJLPE1.EM-K2K3-A333-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

1010

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

95 → 120 lm

Lens Shape

Square

Colour Temperature

5000K

Series

OSLON Pure 1010

Forward Current

700mA

Dimensions

1.07 x 1.07 x 0.19mm

Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 5000K
CRI: 80 (min.)
Luminous Flux: typ. 100 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 100 lm/W @ 3000 K, 85 °C
Applications
Downlights/Spotlights