Wurth Elektronik2.4 V Red LED 1005 (0402) SMD, WL-SMCC 150040SS73220
- RS Stock No.:
- 184-6953
- Mfr. Part No.:
- 150040SS73220
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-6953
- Mfr. Part No.:
- 150040SS73220
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Red | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 90 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Dominant Wavelength | 630 nm | |
| Series | WL-SMCC | |
| Dimensions | 1 x 0.5 x 0.25mm | |
| Forward Current | 20mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Red | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 90 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Dominant Wavelength 630 nm | ||
Series WL-SMCC | ||
Dimensions 1 x 0.5 x 0.25mm | ||
Forward Current 20mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad

