Seoul Semiconductor6.8 V White LED 5050 SMD, S1W0-5050507006-0000005S-00001
- RS Stock No.:
- 184-5650
- Mfr. Part No.:
- S1W0-5050507006-0000005S-00001
- Brand:
- Seoul Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5650
- Mfr. Part No.:
- S1W0-5050507006-0000005S-00001
- Brand:
- Seoul Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.8 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 820 lm | |
| Forward Current | 1000mA | |
| Colour Temperature | 5000K | |
| Dimensions | 5 x 5 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.8 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 820 lm | ||
Forward Current 1000mA | ||
Colour Temperature 5000K | ||
Dimensions 5 x 5 x 0.7mm | ||
- COO (Country of Origin):
- CN
This White Coloured surface-mount LED comes in standard package dimension. Package Size : 5.0x5.0x0.7mm.It has a substrate made up of a molded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component materials allow these products to perform with high reliability
High Intensity output and high luminance
Designed for high voltage operation
SMT solderable
Application
General lighting
Architectural lighting
LED Bulbs
Decorative/Pathway lighting
Designed for high voltage operation
SMT solderable
Application
General lighting
Architectural lighting
LED Bulbs
Decorative/Pathway lighting
