Lumileds3.2 V Blue LED 2835 SMD, LUXEON SunPlus 2835 L1SP-RYL0002800000

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 4000)

£0.123

(exc. VAT)

£0.148

(inc. VAT)

RS Stock No.:
183-8387
Mfr. Part No.:
L1SP-RYL0002800000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Blue

Package Type

2835

Mounting Type

Surface Mount

Forward Voltage

3.2 V

Viewing Angle

130 °

Dominant Wavelength

455 (Peak) nm

Forward Current

240mA

Series

LUXEON SunPlus 2835

Dimensions

3.5 x 2.8 x 0.7mm

COO (Country of Origin):
CN
The LUXEON SunPlus 2835 Line is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus 2835 Line offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, colour tunable solutions.

120° angle for uniform light distribution for greenhouse, vertical farming and interweaving applications
2.8 x 3.5mm package
Applications
Horticulture