ROHM1.9 V Red LED Through Hole, SLI-343UR3FW
- RS Stock No.:
- 182-8138
- Mfr. Part No.:
- SLI-343UR3FW
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8138
- Mfr. Part No.:
- SLI-343UR3FW
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 160 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Red | |
| Forward Current | 20mA | |
| Dimensions | 3.8 Dia. x 5.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 160 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 630 nm | ||
Lens Colour Red | ||
Forward Current 20mA | ||
Dimensions 3.8 Dia. x 5.4mm | ||
- COO (Country of Origin):
- JP
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,hight-brightness LED lamp
High reliability
Pressure release structure type
Viewing angle 2θ 1/2 : 40°
Low power consumption
Competent to direct mount
High reliability
Pressure release structure type
Viewing angle 2θ 1/2 : 40°
Low power consumption
Competent to direct mount
