ROHM3.2 V White LED 2812 SMD, CSL0406WBCW1
- RS Stock No.:
- 182-8127
- Mfr. Part No.:
- CSL0406WBCW1
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8127
- Mfr. Part No.:
- CSL0406WBCW1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | White | |
| Package Type | 2812 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 2200 mcd | |
| Number of Pins | 2 | |
| Forward Current | 20mA | |
| Dimensions | 2.8 x 1.2 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours White | ||
Package Type 2812 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 2200 mcd | ||
Number of Pins 2 | ||
Forward Current 20mA | ||
Dimensions 2.8 x 1.2 x 0.8mm | ||
- COO (Country of Origin):
- JP
CSL0406WBCW is side view high brightness white LED.
Side view white LEDs
High Brightness
High Brightness
