ROHM2.1 V Red LED 1608 (0603) SMD, CSL0901VT
- RS Stock No.:
- 182-8122
- Mfr. Part No.:
- CSL0901VT
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 182-8122
- Mfr. Part No.:
- CSL0901VT
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 180 mcd | |
| Number of Pins | 3 | |
| Dominant Wavelength | 634 nm | |
| Forward Current | 20mA | |
| Dimensions | 1.6 x 0.8 x 1.24mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 180 mcd | ||
Number of Pins 3 | ||
Dominant Wavelength 634 nm | ||
Forward Current 20mA | ||
Dimensions 1.6 x 0.8 x 1.24mm | ||
- COO (Country of Origin):
- JP
CSL0901VT is Lens type Chip LED.
Compact and lower height LEDs with lens.
Small LED with Lens
High brightness type
Small LED with Lens
High brightness type
