ROHM2.1 V Orange LED 1005 (0402) SMD, SML-P12DTT86R
- RS Stock No.:
- 182-8117
- Mfr. Part No.:
- SML-P12DTT86R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 182-8117
- Mfr. Part No.:
- SML-P12DTT86R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 100 mcd | |
| Number of Pins | 2 | |
| Dominant Wavelength | 608 nm | |
| Dimensions | 1 x 0.6 x 0.2mm | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 100 mcd | ||
Number of Pins 2 | ||
Dominant Wavelength 608 nm | ||
Dimensions 1 x 0.6 x 0.2mm | ||
Forward Current 20mA | ||
- COO (Country of Origin):
- JP
ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing.
PICOLED™ series
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package
Ultra compact, thin size 1.0x0.6mm
Accomplishes low power consuming application specification assured at IF=1mA
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package
Ultra compact, thin size 1.0x0.6mm
Accomplishes low power consuming application specification assured at IF=1mA
