ROHM2.1 V Yellow LED 1608 (0603) SMD, CSL0901PT

Stock information currently inaccessible
RS Stock No.:
182-8109
Mfr. Part No.:
CSL0901PT
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

30 mcd

Number of Pins

3

Dominant Wavelength

563 nm

Forward Current

20mA

Dimensions

1.6 x 0.8 x 1.24mm

COO (Country of Origin):
JP
CSL0901PT is Lens type Chip LED.

Compact and lower height LEDs with lens.
Small LED with Lens
High brightness type

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy