ROHM2 V Orange LED 2012 (0805) SMD, SML-M13DTT86
- RS Stock No.:
- 182-8094
- Mfr. Part No.:
- SML-M13DTT86
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8094
- Mfr. Part No.:
- SML-M13DTT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 160 mcd | |
| Number of Pins | 2 | |
| Dominant Wavelength | 608 nm | |
| Forward Current | 20mA | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 160 mcd | ||
Number of Pins 2 | ||
Dominant Wavelength 608 nm | ||
Forward Current 20mA | ||
Dimensions 2 x 1.25 x 0.8mm | ||
- COO (Country of Origin):
- JP
The Rohm SML series LED having orange colour. It has operating temperature range from -40 to +85 ºC.
Improved luminous intensity
