ROHM2.1 V Yellow LED 3mm Through Hole, SLR-343PG3F
- RS Stock No.:
- 182-8079
- Mfr. Part No.:
- SLR-343PG3F
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8079
- Mfr. Part No.:
- SLR-343PG3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 6.3 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Dominant Wavelength | 555 nm | |
| Lens Colour | Green | |
| Dimensions | 3.8 Dia. x 5.4mm | |
| Forward Current | 10mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 6.3 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 555 nm | ||
Lens Colour Green | ||
Dimensions 3.8 Dia. x 5.4mm | ||
Forward Current 10mA | ||
- COO (Country of Origin):
- JP
The Rohm SLR series LED having green colour. It has operating temperature range from -25 to +85 ºC.
Improved luminous intensity
