ROHM1.9 V Yellow LED Through Hole, SLI-343YY3FW

Stock information currently inaccessible
RS Stock No.:
182-8075
Mfr. Part No.:
SLI-343YY3FW
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

160 mcd

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

591 nm

Forward Current

20mA

Dimensions

3.8 (Dia.) x 5.4mm

COO (Country of Origin):
JP
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ3,hight-brightness LED lamp
High reliability
Pressure release structure type
Viewing angle 2θ 1/2 : 40°
Low power consumption
Competent to direct mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy