ROHM2.1 V Yellow LED 3mm Through Hole, SLR-343PG3F

Subtotal (1 bag of 2000 units)*

£282.00

(exc. VAT)

£338.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
2000 +£0.141£282.00

*price indicative

RS Stock No.:
182-8059
Mfr. Part No.:
SLR-343PG3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

6.3 mcd

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

555 nm

Forward Current

10mA

Lens Colour

Green

Dimensions

3.8 Dia. x 5.4mm

COO (Country of Origin):
JP
The Rohm SLR series LED having green colour. It has operating temperature range from -25 to +85 ºC.

Improved luminous intensity