ams OSRAM3.2 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM3.PM-N3N5-A737-1
- RS Stock No.:
- 182-6324
- Mfr. Part No.:
- GW CSSRM3.PM-N3N5-A737-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 182-6324
- Mfr. Part No.:
- GW CSSRM3.PM-N3N5-A737-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 300 → 330 lm | |
| Lens Shape | Square | |
| Colour Temperature | 3000K | |
| Dimensions | 3 x 2.09 x 3mm | |
| Forward Current | 1800mA | |
| Series | OSLON Square | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 300 → 330 lm | ||
Lens Shape Square | ||
Colour Temperature 3000K | ||
Dimensions 3 x 2.09 x 3mm | ||
Forward Current 1800mA | ||
Series OSLON Square | ||
- COO (Country of Origin):
- MY
Fifth generation of OSLON Square with enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.
Highbay Industrial Street
Tunnel and Outdoor
Package: SMT ceramic package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 3000K - 6500K
CRI: 70 (min.), 72 (typ.)
Luminous Flux: typ. 335 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 171 lm/W @ 5000 K, 85 °C
Tunnel and Outdoor
Package: SMT ceramic package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 3000K - 6500K
CRI: 70 (min.), 72 (typ.)
Luminous Flux: typ. 335 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 171 lm/W @ 5000 K, 85 °C
