ROHM3 V Green LED 1608 (0603) SMD, SMLD12EN1WT86
- RS Stock No.:
- 182-6305
- Mfr. Part No.:
- SMLD12EN1WT86
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 182-6305
- Mfr. Part No.:
- SMLD12EN1WT86
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 140 mcd | |
| Dominant Wavelength | 527 nm | |
| Forward Current | 20mA | |
| Dimensions | 1.6 x 0.8 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 140 mcd | ||
Dominant Wavelength 527 nm | ||
Forward Current 20mA | ||
Dimensions 1.6 x 0.8 x 0.55mm | ||
SMLD12EN1W has a long life and the residual luminous rate exceeds 90% even after 1000 hours (under Ta=85 °C,IF=20mA).
Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta=85 °C,IF=20mA)
1608 (0603) size small package
1608 (0603) size small package
