ams OSRAM3 V White LED 3030 (1212) SMD, DURIS S5 GW PSLM31.FM-GVH1-50S5-1-65-R18
- RS Stock No.:
- 181-6808
- Mfr. Part No.:
- GW PSLM31.FM-GVH1-50S5-1-65-R18
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 181-6808
- Mfr. Part No.:
- GW PSLM31.FM-GVH1-50S5-1-65-R18
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 25.5 → 30 lm | |
| Dominant Wavelength | 280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm | |
| Colour Temperature | 5000K | |
| Dimensions | 3 x 3 x 0.6mm | |
| Series | DURIS S5 | |
| Forward Current | 400mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 25.5 → 30 lm | ||
Dominant Wavelength 280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm | ||
Colour Temperature 5000K | ||
Dimensions 3 x 3 x 0.6mm | ||
Series DURIS S5 | ||
Forward Current 400mA | ||
- COO (Country of Origin):
- CN
DURIS® S 5 is also available in several colour versions, offering exciting and efficient opportunities for innovative applications and designs. Thanks to OSRAM innovation colour chip UX:3 & TF, all colours achieve state of the art efficacy and brightness. All these colours enable less LED usage and smaller PCB design, and thus cost savings in assembly.
Wide spectrum colour solution
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
