ams OSRAM3.5 V Yellow LED 3030 (1212) SMD, OSLON Signal LCY CLBP-KZLY-5F5G-8E8G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-4347
Mfr. Part No.:
LCY CLBP-KZLY-5F5G-8E8G
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Yellow

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

34.5 (KZ) cd, 46.2 (LY) cd

Viewing Angle

125 °

Luminous Flux

112 (KZ) lm, 150 (LY) lm

Forward Current

1000mA

Series

OSLON Signal

Dimensions

3.1 x 1.76 x 3.1mm

COO (Country of Origin):
CN
The OSLON® Signal combines a compact size (small footprint: 3x3mm) with a high efficiency and an electrically isolated thermal pad.

Package: SMD ceramic package with silicone lens
Technology: ThinGaN (UX:3)
Viewing angle at 50 % IV: 125°
Color: Cx = 0.57, Cy = 0.42 acc. to CIE 1931
(yellow)
ESD - withstand voltage: 8 kV
Corrosion Robustness: Improved corrosion
robustness
Applications
Signalling
Marker Light
Traffic lights

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy