ams OSRAM3.5 V White LED SMD, OSTAR Projection KW CSLNM1.TG
- RS Stock No.:
- 181-4313
- Mfr. Part No.:
- KW CSLNM1.TG
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 181-4313
- Mfr. Part No.:
- KW CSLNM1.TG
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 400 (7N) lm | |
| Forward Current | 3000mA | |
| Series | OSTAR Projection | |
| Dimensions | 3 x 0.77 x 3mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 400 (7N) lm | ||
Forward Current 3000mA | ||
Series OSTAR Projection | ||
Dimensions 3 x 0.77 x 3mm | ||
- COO (Country of Origin):
- MY
Compact light source with isolated heat sink for improved heat dissipation and high current chip technology for increased light output.
Package: white molded SMD ceramic package
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.32, Cy = 0.33 (● white)
ESD: 8 kV
Applications
Stage Lighting (LED & Laser)
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.32, Cy = 0.33 (● white)
ESD: 8 kV
Applications
Stage Lighting (LED & Laser)
