ams OSRAM3.5 V Yellow LED 3030 (1212) SMD, OSLON Signal LCY CLBP-KZLY-5F5G-8E8G

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-4306
Mfr. Part No.:
LCY CLBP-KZLY-5F5G-8E8G
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Yellow

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

34.5 (KZ) cd, 46.2 (LY) cd

Viewing Angle

125 °

Luminous Flux

112 (KZ) lm, 150 (LY) lm

Forward Current

1000mA

Dimensions

3.1 x 1.76 x 3.1mm

Series

OSLON Signal

The OSLON® Signal combines a compact size (small footprint: 3x3mm) with a high efficiency and an electrically isolated thermal pad.

Package: SMD ceramic package with silicone lens
Technology: ThinGaN (UX:3)
Viewing angle at 50 % IV: 125°
Color: Cx = 0.57, Cy = 0.42 acc. to CIE 1931
(yellow)
ESD - withstand voltage: 8 kV
Corrosion Robustness: Improved corrosion
robustness
Applications
Signalling
Marker Light
Traffic lights