ams OSRAM2.4 V Yellow LED PLCC 2 SMD, TOPLED LY T66F-BBCA-4D
- RS Stock No.:
- 181-4299
- Mfr. Part No.:
- LY T66F-BBCA-4D
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 181-4299
- Mfr. Part No.:
- LY T66F-BBCA-4D
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Yellow | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 2800 (BB) mcd, 3550 (CA) mcd | |
| Viewing Angle | 55 ° | |
| Luminous Flux | 2520 (BB) mlm, 3180 (CA) mlm | |
| Dominant Wavelength | 595 nm | |
| Forward Current | 50mA | |
| Series | TOPLED | |
| Dimensions | 3 x 3.5 x 3.7mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Yellow | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 2800 (BB) mcd, 3550 (CA) mcd | ||
Viewing Angle 55 ° | ||
Luminous Flux 2520 (BB) mlm, 3180 (CA) mlm | ||
Dominant Wavelength 595 nm | ||
Forward Current 50mA | ||
Series TOPLED | ||
Dimensions 3 x 3.5 x 3.7mm | ||
- COO (Country of Origin):
- MY
TOPLED Black is especially designed for variable message signs (VMS) and price changers. The black package offers premium contrast for display panels.
Package: black PLCC-2 package, colorless resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 55°
Color: yellow (590 nm)
Corrosion Robustness: Improved corrosion
robustness
Applications
Information Displays
Signaling
Signal and Symbol Luminary
Variable Message Signs (VMS)
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 55°
Color: yellow (590 nm)
Corrosion Robustness: Improved corrosion
robustness
Applications
Information Displays
Signaling
Signal and Symbol Luminary
Variable Message Signs (VMS)
