ams OSRAM3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.EM-NBND-XX56-1-1050-R18

Stock information currently inaccessible
RS Stock No.:
181-2564
Mfr. Part No.:
GW PUSTA1.EM-NBND-XX56-1-1050-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Viewing Angle

120 °

Luminous Flux

420 (NB) lm, 460 (ND) lm

Forward Current

200 → 3000mA

Colour Temperature

3500K

Series

P 3737

Dimensions

3.7 x 2.15 x 3.7mm

COO (Country of Origin):
MY
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
Colour: 2700 K - 5700 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 420 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 145 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Industrial lighting
Flood light and wall washers
Architectural lighting