- RS Stock No.:
- 181-2563
- Mfr. Part No.:
- GW PUSTA1.EM-NBND-XX55-1-1050-R18
- Brand:
- ams OSRAM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 600)
£1.051
(exc. VAT)
£1.261
(inc. VAT)
Units | Per unit | Per Reel* |
600 - 600 | £1.051 | £630.60 |
1200 - 2400 | £1.008 | £604.80 |
3000 + | £0.98 | £588.00 |
*price indicative |
- RS Stock No.:
- 181-2563
- Mfr. Part No.:
- GW PUSTA1.EM-NBND-XX55-1-1050-R18
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
Colour: 2700 K - 5700 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 420 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 145 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Industrial lighting
Flood light and wall washers
Architectural lighting
Viewing angle at 50 % IV: 120°
Colour: 2700 K - 5700 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 420 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 145 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Industrial lighting
Flood light and wall washers
Architectural lighting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3737 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.1 V |
Viewing Angle | 120 ° |
Luminous Flux | 420 (NB) lm, 460 (ND) lm |
Forward Current | 200 → 3000mA |
Dimensions | 3.7 x 2.15 x 3.7mm |
Series | P 3737 |
Colour Temperature | 4000K |
- RS Stock No.:
- 181-2563
- Mfr. Part No.:
- GW PUSTA1.EM-NBND-XX55-1-1050-R18
- Brand:
- ams OSRAM
Related links
- ams OSRAM3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.EM-NANC-XX58-1-1050-R18
- ams OSRAM3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.PM-NDPA-XX57-1-1050-R18
- ams OSRAM2.78 V White LED 3737 SMD, P 3737 GW...
- ams OSRAM3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.PM-NEPA-XX56-1-1050-R18
- ams OSRAM2.78 V White LED 3737 SMD, P 3737 GW...
- ams OSRAM2.78 V White LED 3737 SMD, P 3737 GW...
- ams OSRAM2.78 V White LED 3737 SMD, P 3737 GW...
- ams OSRAM3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.PM-NEPB-XX57-1-1050-R18