Osram Opto3.2 V White LED 3737 SMD, P 3737 GW PUSRA1.PM-N4N6-A232-1-700-R18

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2552
Mfr. Part No.:
GW PUSRA1.PM-N4N6-A232-1-700-R18
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Viewing Angle

120 °

Luminous Flux

320 (N4) lm, 340 (N6) lm

Series

P 3737

Dimensions

3.7 x 2.15 x 3.7mm

Forward Current

200 → 1500mA

Colour Temperature

5700K

COO (Country of Origin):
MY
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
Colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 321 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 164 lm/W @ 5000 K,85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Industrial lighting