Osram Opto3.2 V White LED 3737 SMD, P 3737 GW PUSRA1.PM-N3N5-A434-1-700-R18
- RS Stock No.:
- 181-2548
- Mfr. Part No.:
- GW PUSRA1.PM-N3N5-A434-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2548
- Mfr. Part No.:
- GW PUSRA1.PM-N3N5-A434-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 310 (N3) lm, 330 (N5) lm | |
| Series | P 3737 | |
| Colour Temperature | 4500K | |
| Dimensions | 3.7 x 2.15 x 3.7mm | |
| Forward Current | 200 → 1500mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 310 (N3) lm, 330 (N5) lm | ||
Series P 3737 | ||
Colour Temperature 4500K | ||
Dimensions 3.7 x 2.15 x 3.7mm | ||
Forward Current 200 → 1500mA | ||
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
Colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 321 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 164 lm/W @ 5000 K,85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Industrial lighting
Viewing angle at 50 % IV: 120°
Colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 321 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 164 lm/W @ 5000 K,85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Industrial lighting
