Osram Opto6.6 V White LED 3030 (1212) SMD, OSCONIQ S GW QSLR31.EM-LWLY-XX55-1
- RS Stock No.:
- 181-1332
- Mfr. Part No.:
- GW QSLR31.EM-LWLY-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-1332
- Mfr. Part No.:
- GW QSLR31.EM-LWLY-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Number of Pins | 5 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 135 → 150 lm | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Forward Current | 200mA | |
| Dimensions | 2.6 x 2.6 x 0.65mm | |
| Colour Temperature | 4000K | |
| Series | OSCONIQ S | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 5 | ||
Viewing Angle 120 ° | ||
Luminous Flux 135 → 150 lm | ||
Lens Colour White | ||
Lens Finish Diffused | ||
Forward Current 200mA | ||
Dimensions 2.6 x 2.6 x 0.65mm | ||
Colour Temperature 4000K | ||
Series OSCONIQ S | ||
- COO (Country of Origin):
- CN
Applications
Area Lights Highbay Industrial
Features:
Package: white SMT package, coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 2700K - 6500K
CRI: 80 (min.), 82 (typ.)
Luminous Flux: typ. 137 lm @ 3000 K
Luminous efficacy: typ. 143 lm/W @ 3000 K
Area Lights Highbay Industrial
Features:
Package: white SMT package, coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 2700K - 6500K
CRI: 80 (min.), 82 (typ.)
Luminous Flux: typ. 137 lm @ 3000 K
Luminous efficacy: typ. 143 lm/W @ 3000 K
