Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0HD230E
- RS Stock No.:
- 180-2607
- Mfr. Part No.:
- XHP35B-00-0000-0D0HD230E
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 180-2607
- Mfr. Part No.:
- XHP35B-00-0000-0D0HD230E
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 11.9 V | |
| Number of Pins | 3 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 510 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 3000K | |
| Dimensions | 3.45 x 3.45 x 2.65mm | |
| Series | XHP35.2 | |
| Forward Current | 1050mA | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 11.9 V | ||
Number of Pins 3 | ||
Viewing Angle 135 ° | ||
Luminous Flux 510 lm | ||
Lens Shape Dome | ||
Colour Temperature 3000K | ||
Dimensions 3.45 x 3.45 x 2.65mm | ||
Series XHP35.2 | ||
Forward Current 1050mA | ||
- COO (Country of Origin):
- CN
The XLamp® XHP35.2 LeD is the next generation of extreme High Power LeDs available in the XP footprint. Built on Crees latest high-power LeD technology, the XHP35.2 LeD improves the voltage characteristics, efficacy and reliability of the XHP35 LED in the same 3.45 mm x 3.45 mm footprint. The new XHP35.2 LED provides an easy drop‑in upgrade so that lighting manufacturers can achieve higher system LPW on existing XHP35 designs with minimal system redesign cost.
Available in 5-step easyWhite® bins at 2700 K to 5700 K CCT and 3‑step EasyWhite bins at 2700 K to 3500 K CCT
Available in ANSI white bins at 2700 K to 7000 K CCT
Available in standard, 70‑, 80‑, 85‑ and 90‑minimum CRI options Binned at 85 °C
Maximum drive current: 1050 mA
Low thermal resistance: 1.8 °C/W
Wide viewing angle: 135°
Unlimited floor life at ≤ 30 ºC/85% RH
Available in ANSI white bins at 2700 K to 7000 K CCT
Available in standard, 70‑, 80‑, 85‑ and 90‑minimum CRI options Binned at 85 °C
Maximum drive current: 1050 mA
Low thermal resistance: 1.8 °C/W
Wide viewing angle: 135°
Unlimited floor life at ≤ 30 ºC/85% RH
