Cree LED3.06 V White LED 3.45 mm SMD, XLamp XP-G3 XPGDWT-BS-0000-00KE7
- RS Stock No.:
- 179-7421
- Mfr. Part No.:
- XPGDWT-BS-0000-00KE7
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 179-7421
- Mfr. Part No.:
- XPGDWT-BS-0000-00KE7
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3.45 mm | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.06 V | |
| Number of Pins | 3 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 170 (Minimum) lm | |
| Lens Shape | Dome | |
| Dimensions | 3.45 x 3.45 x 2.26mm | |
| Forward Current | 2000mA | |
| Lens Colour | Yellow | |
| Series | XLamp XP-G3 | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3.45 mm | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.06 V | ||
Number of Pins 3 | ||
Viewing Angle 125 ° | ||
Luminous Flux 170 (Minimum) lm | ||
Lens Shape Dome | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Forward Current 2000mA | ||
Lens Colour Yellow | ||
Series XLamp XP-G3 | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- CN
Xlamp XP-G3 LEDs are optimized for directional, high‑lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45‑mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time‑to‑market. The new S Line version improves on the Standard version: better system‑level reliability through switching and dimming cycles, improved resistance to sulfur exposure and higher efficacy. With this S Line version, Cree delivers high-power LED technology optimized for long-lifetime general lighting applications where sensors and the internet of things (IoT) are becoming common.
