Cree LED3 V White LED SMD, XLamp XP-G2 XPGBWT-HE-0000-00KE5
- RS Stock No.:
- 179-0494
- Mfr. Part No.:
- XPGBWT-HE-0000-00KE5
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 179-0494
- Mfr. Part No.:
- XPGBWT-HE-0000-00KE5
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 171 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 4000K | |
| Dimensions | 3.45 x 3.45 x 2.26mm | |
| Forward Current | 2000mA | |
| Series | XLamp XP-G2 | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Luminous Flux 171 lm | ||
Lens Shape Dome | ||
Colour Temperature 4000K | ||
Dimensions 3.45 x 3.45 x 2.26mm | ||
Forward Current 2000mA | ||
Series XLamp XP-G2 | ||
- COO (Country of Origin):
- CN
Built on the SC3 Technology Platform, the XLamp® XP-G2 LED delivers up to 20% more lumens per watt and 2.5 times the lumens-per-dollar over the original XP-G, lowering system cost up to 57%. The new XP-G2 is optically compatible with the original XP-G – providing drop-in-ready performance enhancements to shorten the LED fixture design cycle and improve time to market. A new high-efficacy option is available, as well. The High Efficacy XP-G2 LED leverages Cree's latest high-power chip technology to deliver 25% more light output via a higher maximum current of 2000 mA, higher efficacy and lower thermal resistance. Combining high light output, reliability and efficacy, XP-G2 is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.
