Cree LED3 V White LED SMD, XLamp XP-G2 XPGBWT-HE-0000-00K50

Stock information currently inaccessible
RS Stock No.:
179-0493
Mfr. Part No.:
XPGBWT-HE-0000-00K50
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

171 lm

Lens Shape

Dome

Series

XLamp XP-G2

Colour Temperature

6000K

Forward Current

2000mA

Dimensions

3.45 x 3.45 x 2.26mm

COO (Country of Origin):
CN
Built on the SC3 Technology Platform, the XLamp® XP-G2 LED delivers up to 20% more lumens per watt and 2.5 times the lumens-per-dollar over the original XP-G, lowering system cost up to 57%. The new XP-G2 is optically compatible with the original XP-G – providing drop-in-ready performance enhancements to shorten the LED fixture design cycle and improve time to market. A new high-efficacy option is available, as well. The High Efficacy XP-G2 LED leverages Cree's latest high-power chip technology to deliver 25% more light output via a higher maximum current of 2000 mA, higher efficacy and lower thermal resistance. Combining high light output, reliability and efficacy, XP-G2 is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy