Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACS-CY0Z0252-030

Stock information currently inaccessible
RS Stock No.:
178-5469
Mfr. Part No.:
C503B-ACS-CY0Z0252-030
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

596 nm

Lens Colour

Clear

COO (Country of Origin):
CN