Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-H1-0000-000AE5
- RS Stock No.:
- 178-5462
- Mfr. Part No.:
- MX6AWT-H1-0000-000AE5
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 178-5462
- Mfr. Part No.:
- MX6AWT-H1-0000-000AE5
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 4000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 100 lm | |
| Lens Shape | Square | |
| Colour Temperature | 4000K | |
| Series | XLamp MX-6 | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 4000mW | ||
Number of Pins 2 | ||
Luminous Flux 100 lm | ||
Lens Shape Square | ||
Colour Temperature 4000K | ||
Series XLamp MX-6 | ||
- COO (Country of Origin):
- CN
