Cree LED White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000BGD1

Stock information currently inaccessible
RS Stock No.:
178-5456
Mfr. Part No.:
XTEAWT-00-0000-00000BGD1
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

130 lm

Lens Shape

Dome

Lens Colour

Clear

Series

XLamp XT-E

Colour Temperature

4750K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy