Cree LED3.6 V White LED 3030 (1212) SMD, XLamp XH-B XHBAWT-00-0000-00000HWE7

Stock information currently inaccessible
RS Stock No.:
178-5448
Mfr. Part No.:
XHBAWT-00-0000-00000HWE7
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Radiant Flux

600mW

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

23.5 lm

Lens Shape

Square

Series

XLamp XH-B

Colour Temperature

3700K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy