Cree LED2.1 V Red LED 3535 SMD, XLamp XP-E XPERED-L1-R250-00401

Stock information currently inaccessible
RS Stock No.:
178-5413
Mfr. Part No.:
XPERED-L1-R250-00401
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Red

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

51.7 lm

Lens Shape

Dome

Dominant Wavelength

630 nm

Lens Colour

Clear

Series

XLamp XP-E

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy