Cree LED2.9 V White LED 3535 SMD, XLamp XP-G XPGWHT-P1-R250-00AZ7

Stock information currently inaccessible
RS Stock No.:
178-5410
Mfr. Part No.:
XPGWHT-P1-R250-00AZ7
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

87.4 lm

Lens Shape

Round

Lens Colour

Clear

Series

XLamp XP-G

Colour Temperature

3000K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy