RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Yellow diffused LED,HLMP3401 10mA 5mm

Available to back order for despatch 09/03/2021
Add to Basket

Price Each (On a Tape of 2000)

£0.068

(exc. VAT)

£0.082

(inc. VAT)

Units

Added

RS Stock No.:
178-3096
Mfr. Part No.:
HLMP-3401
Brand:
Broadcom
UnitsPer unitPer Tape*
2000 +£0.068£136.00
*price indicative

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs


This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.


Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged


Visible Light LEDs, Avago Technologies