Broadcom1.7 V Red LED 5mm Through Hole, HLMP HLMP-4700-C0002

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-3075
Mfr. Part No.:
HLMP-4700-C0002
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

2.3 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

626 nm

Series

HLMP

Forward Current

2mA

Dimensions

5 x 9.19mm

Lens Colour

Red

The Broadcom tinted diffused LED lamp is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.

Low Power
High Efficiency
CMOS-MOS Compatible
TTL Compatible
Wide Viewing Angle
High Efficiency Red in Popular T-13/4 Package
Available in Tape and Reel