Broadcom1.8 V Yellow LED 5mm Through Hole, HLMP HLMP-4719-A0002
- RS Stock No.:
- 178-3074
- Mfr. Part No.:
- HLMP-4719-A0002
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3074
- Mfr. Part No.:
- HLMP-4719-A0002
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 2.1 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 585 nm | |
| Forward Current | 2mA | |
| Series | HLMP | |
| Lens Colour | Yellow | |
| Dimensions | 5 x 9.19mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 2.1 mcd | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Round | ||
Dominant Wavelength 585 nm | ||
Forward Current 2mA | ||
Series HLMP | ||
Lens Colour Yellow | ||
Dimensions 5 x 9.19mm | ||
The Broadcom tinted diffused LED lamp is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Low Power
High Efficiency
CMOS-MOS Compatible
TTL Compatible
Wide Viewing Angle
Yellow in Popular T-13/4 Package
Available in Tape and Reel
High Efficiency
CMOS-MOS Compatible
TTL Compatible
Wide Viewing Angle
Yellow in Popular T-13/4 Package
Available in Tape and Reel
