Broadcom2.1 V Amber LED SMD, ALMD-LL36-WZ002

Stock information currently inaccessible
RS Stock No.:
178-3050
Mfr. Part No.:
ALMD-LL36-WZ002
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

2.9 cd

Number of Pins

4

Viewing Angle

40 x 100 °

Lens Shape

Oval

Dominant Wavelength

590 nm

Dimensions

4.2 x 4.2 x 5.2mm

Lens Colour

Amber